Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoERUC23-1R8K
Newark Part No.85AK8265
Product RangeERUC23 Series
Technical Datasheet
486 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $11.950 |
10+ | $10.320 |
25+ | $9.740 |
50+ | $9.350 |
100+ | $8.960 |
250+ | $8.640 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$11.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoERUC23-1R8K
Newark Part No.85AK8265
Product RangeERUC23 Series
Technical Datasheet
Product RangeERUC23 Series
Inductance, Parallel1.8µH
RMS Current, Parallel33A
Saturation Current, Parallel81A
DC Resistance Max, Parallel820µohm
Leakage Inductance3.5µH
Turns Ratio-
Product Length26.8mm
Product Width13.8mm
Product Height14mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
ERUC23 Series
RMS Current, Parallel
33A
DC Resistance Max, Parallel
820µohm
Turns Ratio
-
Product Width
13.8mm
Inductor Mounting
Surface Mount
Operating Temperature Max
150°C
SVHC
No SVHC (21-Jan-2025)
Inductance, Parallel
1.8µH
Saturation Current, Parallel
81A
Leakage Inductance
3.5µH
Product Length
26.8mm
Product Height
14mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability