Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPSON
Manufacturer Part NoX1B0003910001
Newark Part No.14AJ2862
Product RangeSG-3031CM Series
Technical Datasheet
918 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $7.380 |
10+ | $7.000 |
25+ | $6.650 |
50+ | $6.180 |
100+ | $5.700 |
250+ | $5.090 |
500+ | $4.170 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPSON
Manufacturer Part NoX1B0003910001
Newark Part No.14AJ2862
Product RangeSG-3031CM Series
Technical Datasheet
Frequency Nom32.768MHz
Frequency Stability + / --
Oscillator CaseSMD, 3.2mm x 1.5mm
Supply Voltage Nom3.3V
Product RangeSG-3031CM Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
Oscillator Output CompatibilityCMOS
SVHCTo Be Advised
Technical Specifications
Frequency Nom
32.768MHz
Oscillator Case
SMD, 3.2mm x 1.5mm
Product Range
SG-3031CM Series
Operating Temperature Max
105°C
SVHC
To Be Advised
Frequency Stability + / -
-
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability