Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPSON
Manufacturer Part NoX1E0002510175
Newark Part No.14AJ2864
Product RangeFA-118T Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.830 |
| 10+ | $1.740 |
| 25+ | $1.590 |
| 50+ | $1.450 |
| 100+ | $1.330 |
| 250+ | $1.140 |
| 500+ | $0.993 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPSON
Manufacturer Part NoX1E0002510175
Newark Part No.14AJ2864
Product RangeFA-118T Series
Technical Datasheet
Frequency Nom50MHz
Crystal CaseSMD, 1.6mm x 1.2mm
Frequency Stability + / --
Load Capacitance8pF
Frequency Tolerance + / -10ppm
Product RangeFA-118T Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCTo Be Advised
Technical Specifications
Frequency Nom
50MHz
Frequency Stability + / -
-
Frequency Tolerance + / -
10ppm
Operating Temperature Min
-40°C
SVHC
To Be Advised
Crystal Case
SMD, 1.6mm x 1.2mm
Load Capacitance
8pF
Product Range
FA-118T Series
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability