Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPSON
Manufacturer Part NoX1G0048010026
Newark Part No.14AJ2873
Product RangeSG2016CAN Series
Technical Datasheet
Packaging Options
192 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.390 |
| 10+ | $5.090 |
| 25+ | $4.820 |
| 50+ | $4.460 |
| 100+ | $4.070 |
| 250+ | $3.610 |
| 500+ | $2.890 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPSON
Manufacturer Part NoX1G0048010026
Newark Part No.14AJ2873
Product RangeSG2016CAN Series
Technical Datasheet
Frequency Nom33.3333MHz
Frequency Stability + / --
Oscillator CaseSMD, 2mm x 1.6mm
Supply Voltage Nom3.3V
Product RangeSG2016CAN Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityCMOS
SVHCTo Be Advised
Technical Specifications
Frequency Nom
33.3333MHz
Oscillator Case
SMD, 2mm x 1.6mm
Product Range
SG2016CAN Series
Operating Temperature Max
85°C
SVHC
To Be Advised
Frequency Stability + / -
-
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability