Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoCGRA011A
Newark Part No.66AJ3244
Product RangeCGRA Series
Your Part Number
31 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.210 |
| 5+ | $7.790 |
| 10+ | $7.360 |
| 25+ | $6.330 |
| 50+ | $6.230 |
| 100+ | $6.120 |
| 250+ | $6.000 |
Price for:Each
Minimum: 1
Multiple: 1
$8.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoCGRA011A
Newark Part No.66AJ3244
Product RangeCGRA Series
Technical Datasheet
Thread Size11.7mm
Cable Diameter Min5mm
Cable Diameter Max8mm
Cable Gland MaterialNylon 6.6 (Polyamide 6.6)
Gland ColourBlack
IP / NEMA RatingIP68
Product RangeCGRA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Thread Size
11.7mm
Cable Diameter Max
8mm
Gland Colour
Black
Product Range
CGRA Series
Cable Diameter Min
5mm
Cable Gland Material
Nylon 6.6 (Polyamide 6.6)
IP / NEMA Rating
IP68
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
