Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoHR4P-1/4
Newark Part No.28AH1185
Product RangeHR Series
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
1+ | $49.610 |
200+ | $48.060 |
500+ | $47.240 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$49.61
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoHR4P-1/4
Newark Part No.28AH1185
Product RangeHR Series
External Diameter - Imperial0.25"
External Diameter - Metric6.4mm
Wrap MaterialPolyethylene
Wrap ColorNatural
Reel Length (Imperial)100ft
Reel Length (Metric)38.48m
Bundle Dia Min - Imperial0.187"
Bundle Dia Max - Imperial1"
Bundle Dia Min - Metric4.8mm
Bundle Dia Max - Metric25.4mm
Product RangeHR Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
External Diameter - Imperial
0.25"
Wrap Material
Polyethylene
Reel Length (Imperial)
100ft
Bundle Dia Min - Imperial
0.187"
Bundle Dia Min - Metric
4.8mm
Product Range
HR Series
External Diameter - Metric
6.4mm
Wrap Color
Natural
Reel Length (Metric)
38.48m
Bundle Dia Max - Imperial
1"
Bundle Dia Max - Metric
25.4mm
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate