New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Potentiometers, Trimmers & Accessories
                      4. Linear Motion Potentiometers
                      Print Page

                      LCP15S-30-10K

                      Linear Motion Potentiometer, 10 kohm, ± 10%, 500 mW, LCP15 Series, Solder Lug

                      Date/Lot Code

                      ETI SYSTEMS LCP15S-30-10K
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerETI SYSTEMS
                      Manufacturer Part NoLCP15S-30-10K
                      Newark Part No.83H7245
                      Product RangeLCP15 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      10 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$159.740
                      5+$159.740
                      10+$159.740
                      25+$159.740
                      50+$159.740
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $159.74
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerETI SYSTEMS
                      Manufacturer Part NoLCP15S-30-10K
                      Newark Part No.83H7245
                      Product RangeLCP15 Series
                      Technical Datasheet

                      Data Sheet

                      Track Resistance10kohm
                      Power Rating500mW
                      Resistance Tolerance± 10%
                      Length of Travel-
                      Product RangeLCP15 Series
                      Potentiometer TerminalsSolder Lug
                      Temperature Coefficient± 400ppm/°C
                      Resistor TechnologyConductive Plastic
                      Product Length52.07mm
                      Product Width14.99mm
                      Product Height24mm
                      Operating Temperature Min-30°C
                      Operating Temperature Max105°C
                      SVHCNo SVHC (25-Jun-2020)

                      Technical Specifications

                      Track Resistance

                      10kohm

                      Resistance Tolerance

                      ± 10%

                      Product Range

                      LCP15 Series

                      Temperature Coefficient

                      ± 400ppm/°C

                      Product Length

                      52.07mm

                      Product Height

                      24mm

                      Operating Temperature Max

                      105°C

                      Power Rating

                      500mW

                      Length of Travel

                      -

                      Potentiometer Terminals

                      Solder Lug

                      Resistor Technology

                      Conductive Plastic

                      Product Width

                      14.99mm

                      Operating Temperature Min

                      -30°C

                      SVHC

                      No SVHC (25-Jun-2020)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (25-Jun-2020)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.