Linear Motion Potentiometers :

72 Products Found
Find a huge range of Linear Motion Potentiometers at Newark Electronics Mexico. We stock a large selection of Linear Motion Potentiometers, including new and most popular products from the world's top manufacturers including: ETI Systems, Bourns, TT Electronics / Bi Technologies, Kyocera Avx & TT Electronics

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Track Resistance
Resistance Tolerance
Power Rating
Sensor Housing
Length of Travel
Product Range
Potentiometer Terminals
Lever Length
Temperature Coefficient
Resistor Technology
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
15M2423

RoHS

Date/Lot Code

Each
1+$29.520
5+$25.120
10+$24.240
25+$23.010
100+$21.480
More Pricing...
1kohm
± 10%
250mW
-
12.7mm
404 Series
Turret
20.6mm
-800ppm/°C
Conductive Plastic
26.92mm
12.7mm
8.51mm
-55°C
125°C
83H7259

RoHS

Each
1+$90.440
5+$87.440
10+$78.100
25+$70.900
50+$67.970
More Pricing...
10kohm
± 15%
200mW
-
-
LCP8 Series
Wire Leaded
-
± 400ppm/°C
Conductive Plastic
31.98mm
7.29mm
8.18mm
-30°C
105°C
15M2426

RoHS

Date/Lot Code

Each
1+$29.600
5+$27.090
10+$24.990
25+$23.290
100+$20.950
More Pricing...
10kohm
± 10%
250mW
-
12.7mm
404 Series
Turret
20.6mm
-800ppm/°C
Conductive Plastic
26.92mm
12.7mm
8.51mm
-55°C
125°C
15M2437

RoHS

Date/Lot Code

Each
1+$30.300
5+$26.510
10+$25.060
25+$23.240
100+$21.790
More Pricing...
5kohm
± 10%
250mW
-
12.7mm
404 Series
Turret
20.6mm
-800ppm/°C
Conductive Plastic
26.92mm
12.7mm
8.51mm
-55°C
125°C
04B2321

RoHS

Each
1+$50.700
5+$46.380
10+$42.060
25+$36.840
100+$34.810
More Pricing...
10kohm
± 20%
250mW
-
12.7mm
3048 Series
Wire Leaded
-
± 1000ppm/°C
-
31.75mm
6.99mm
8.28mm
-55°C
125°C
04B2324

RoHS

Date/Lot Code

Each
1+$53.190
5+$48.840
10+$44.480
25+$39.630
100+$34.790
More Pricing...
5kohm
± 20%
250mW
-
12.7mm
3048 Series
Wire Leaded
-
± 1000ppm/°C
-
31.75mm
6.99mm
8.28mm
-55°C
125°C
61H1949

RoHS

Each
1+$22.800
5+$20.540
10+$18.270
25+$16.760
100+$14.570
More Pricing...
10kohm
± 20%
125mW
-
6.35mm
3046 Series
Wire Leaded
-
± 1000ppm/°C
-
19.68mm
5.69mm
6.58mm
-55°C
125°C
83H7212

RoHS

Each
1+$224.880
5+$209.090
10+$183.320
25+$170.360
5kohm
± 20%
2W
-
-
LCPL Series
Turret
-
± 400ppm/°C
Conductive Plastic
250.01mm
11.94mm
19.99mm
-30°C
105°C
83H7232

RoHS

Each
1+$679.920
5+$636.500
10+$562.520
25+$551.270
5kohm
± 20%
1.2W
-
-
LCP12 Series
Turret
-
± 400ppm/°C
Conductive Plastic
127mm
12.7mm
11.11mm
-30°C
105°C
83H7237

RoHS

Date/Lot Code

Each
1+$507.930
5+$441.950
10+$410.880
25+$410.850
10kohm
± 20%
700mW
-
-
LCP12 Series
Turret
-
± 400ppm/°C
Conductive Plastic
76.2mm
12.7mm
11.11mm
-30°C
105°C
83H7257

RoHS

Each
1+$73.320
5+$69.320
10+$60.650
25+$54.620
50+$51.980
More Pricing...
5kohm
± 15%
200mW
-
-
LCP8 Series
Wire Leaded
-
± 400ppm/°C
Conductive Plastic
31.98mm
7.29mm
8.18mm
-30°C
105°C
83H7223

RoHS

Date/Lot Code

Each
1+$169.470
5+$155.910
10+$140.300
25+$127.840
50+$122.880
More Pricing...
5kohm
± 20%
700mW
-
50.8mm
LCP12 Series
Turret
-
± 400ppm/°C
Conductive Plastic
76.2mm
12.7mm
11.11mm
-
-
83H7260

RoHS

Date/Lot Code

Each
1+$95.920
5+$90.710
10+$79.290
25+$71.370
50+$68.410
More Pricing...
5kohm
± 15%
200mW
-
-
LCP8 Series
Wire Leaded
-
± 400ppm/°C
Conductive Plastic
31.98mm
7.29mm
8.18mm
-30°C
105°C
83H7213

RoHS

Each
1+$353.490
5+$309.310
10+$298.640
25+$288.730
10kohm
± 20%
3W
-
-
LCPL Series
Turret
-
± 400ppm/°C
Conductive Plastic
350.01mm
11.94mm
19.99mm
-30°C
105°C
83H7231

RoHS

Each
1+$679.920
5+$643.370
10+$562.520
25+$551.270
10kohm
± 20%
1.2W
-
-
LCP12 Series
Turret
-
± 400ppm/°C
Conductive Plastic
127mm
12.7mm
11.11mm
-30°C
105°C
83H7235

RoHS

Date/Lot Code

Each
1+$448.070
5+$393.000
10+$387.420
25+$379.670
10kohm
± 20%
400mW
-
-
LCP12 Series
Turret
-
± 400ppm/°C
Conductive Plastic
50.8mm
12.7mm
11.11mm
-30°C
105°C
85W3072

RoHS

Date/Lot Code

Each
1+$85.580
5+$83.140
10+$81.210
25+$79.400
-
-
-
Flange Mount
-
LM10 Series
-
-
-
-
-
-
-
-
-
85W3070

RoHS

Each
1+$84.000
5+$81.610
10+$79.720
25+$77.940
-
-
-
-
-
LM10 Series
-
-
-
-
-
-
-
-
-
89AM7382

RoHS

Each
1+$567.980
5+$504.140
10+$434.280
25+$407.690
5kohm
± 20%
200mW
-
-
LCP12 Series
Turret
-
± 400ppm/°C
Conductive Plastic
38.1mm
12.7mm
11.11mm
-30°C
105°C
89AM7381

RoHS

Each
1+$508.910
5+$470.090
10+$422.100
25+$410.530
10kohm
± 20%
200mW
-
-
LCP12 Series
Turret
-
± 400ppm/°C
Conductive Plastic
38.1mm
12.7mm
11.11mm
-30°C
105°C
89AM7371

RoHS

Each
1+$391.330
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
89AM7385

RoHS

Each
1+$163.310
5+$140.350
10+$131.610
25+$121.010
50+$117.340
More Pricing...
10kohm
± 10%
300mW
-
-
LCP15 Series
Solder Lug
-
± 400ppm/°C
Conductive Plastic
37.08mm
14.99mm
24mm
-30°C
105°C
89AM7374

RoHS

Each
1+$145.710
5+$137.300
10+$122.780
25+$113.120
50+$109.830
More Pricing...
10kohm
± 20%
400mW
-
-
LCP12 Series
Turret
-
± 400ppm/°C
Conductive Plastic
50.8mm
12.7mm
11.11mm
-
-
89AM7376

RoHS

Each
1+$235.810
5+$174.880
10+$164.370
25+$152.970
50+$148.290
More Pricing...
10kohm
± 20%
400mW
-
50.8mm
LCP12 Series
Turret
-
± 400ppm/°C
Conductive Plastic
25.4mm
12.7mm
11.11mm
-
-
89AM7378

RoHS

Each
1+$180.270
5+$170.130
10+$151.280
25+$139.450
50+$134.840
More Pricing...
10kohm
± 20%
700mW
-
50.8mm
LCP12 Series
Turret
-
± 400ppm/°C
Conductive Plastic
76.2mm
12.7mm
11.11mm
-
-
1-25 of 72 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK