Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No404R1KL1.0Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.15M2423
Product Range404 Series
Your Part Number
52 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $29.520 |
| 5+ | $25.120 |
| 10+ | $24.240 |
| 25+ | $23.010 |
| 100+ | $21.480 |
| 500+ | $20.520 |
| 1000+ | $20.110 |
Price for:Each
Minimum: 1
Multiple: 1
$29.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No404R1KL1.0Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.15M2423
Product Range404 Series
Technical Datasheet
Track Resistance1kohm
Power Rating250mW
Resistance Tolerance± 10%
Product Range404 Series
Length of Travel12.7mm
Potentiometer TerminalsTurret
Temperature Coefficient-800ppm/°C
Lever Length20.6mm
Resistor TechnologyConductive Plastic
Product Length26.92mm
Product Width12.7mm
Product Height8.51mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 404R1KL1.0 is a 1kΩ 250mW linear actuation Position Sensor with linear track taper. The position sensor features short travel, linear motion control with spring return. The position sensor has electrical continuity within mechanical travel and essentially infinite resolution.
- Accurate position feedback
- Compact design for small spaces
- Conductive plastic technology
- Long life - 5million actuations
Technical Specifications
Track Resistance
1kohm
Resistance Tolerance
± 10%
Length of Travel
12.7mm
Temperature Coefficient
-800ppm/°C
Resistor Technology
Conductive Plastic
Product Width
12.7mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Power Rating
250mW
Product Range
404 Series
Potentiometer Terminals
Turret
Lever Length
20.6mm
Product Length
26.92mm
Product Height
8.51mm
Operating Temperature Max
125°C
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
