Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerETI SYSTEMS
Manufacturer Part NoLCP8T-10-5K
Newark Part No.83H7263
Product RangeLCP8 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $70.020 |
5+ | $64.360 |
10+ | $58.690 |
25+ | $54.680 |
50+ | $51.810 |
100+ | $49.100 |
Price for:Each
Minimum: 1
Multiple: 1
$70.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerETI SYSTEMS
Manufacturer Part NoLCP8T-10-5K
Newark Part No.83H7263
Product RangeLCP8 Series
Technical Datasheet
Track Resistance5kohm
Power Rating200mW
Resistance Tolerance± 15%
Product RangeLCP8 Series
Length of Travel-
Potentiometer TerminalsWire Leaded
Temperature Coefficient± 400ppm/°C
Resistor TechnologyConductive Plastic
Product Length31.98mm
Product Width7.29mm
Product Height8.18mm
Operating Temperature Min-30°C
Operating Temperature Max105°C
Technical Specifications
Track Resistance
5kohm
Resistance Tolerance
± 15%
Length of Travel
-
Temperature Coefficient
± 400ppm/°C
Product Length
31.98mm
Product Height
8.18mm
Operating Temperature Max
105°C
Power Rating
200mW
Product Range
LCP8 Series
Potentiometer Terminals
Wire Leaded
Resistor Technology
Conductive Plastic
Product Width
7.29mm
Operating Temperature Min
-30°C
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability