Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerETI SYSTEMS
Manufacturer Part NoMW10B-3-5K
Newark Part No.64J8317
Product RangeMW10B Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 50 week(s)
| Quantity | Price |
|---|---|
| 1+ | $216.410 |
| 5+ | $211.920 |
| 10+ | $207.410 |
| 25+ | $202.920 |
Price for:Each
Minimum: 1
Multiple: 1
$216.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerETI SYSTEMS
Manufacturer Part NoMW10B-3-5K
Newark Part No.64J8317
Product RangeMW10B Series
Technical Datasheet
Track Resistance5kohm
No. of Turns3Turns
Track TaperLinear
Power Rating3W
Resistance Tolerance± 3%
Product RangeMW10B Series
Potentiometer MountingPanel Mount
Shaft Diameter3.18mm
No. of Gangs1
Adjustment TypeScrewdriver Slot
Shaft Length25.4mm
Temperature Coefficient20ppm/°C
Potentiometer Type-
Resistor TechnologyWirewound
Potentiometer TerminalsSolder Lug
Resistor Case / Package-
Product Length56.79mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHCNo SVHC (25-Jun-2020)
Product Overview
The MW10 series precision Multi-turn Potentiometer made of aluminium anodized housing with wire-wound element and stainless steel shaft.
- Gold-plated brass terminals
- Bushing-mount standard (servo-mount available)
- Available as 3, 5 and 10 turn models
Technical Specifications
Track Resistance
5kohm
Track Taper
Linear
Resistance Tolerance
± 3%
Potentiometer Mounting
Panel Mount
No. of Gangs
1
Shaft Length
25.4mm
Potentiometer Type
-
Potentiometer Terminals
Solder Lug
Product Length
56.79mm
Product Height
-
Operating Temperature Max
105°C
No. of Turns
3Turns
Power Rating
3W
Product Range
MW10B Series
Shaft Diameter
3.18mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
20ppm/°C
Resistor Technology
Wirewound
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2020)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability