Print Page
APH-071-10-08-S
PELTIER MODULE, 23W, 20 X 20 X 2.8MM
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEUROPEAN THERMODYNAMICS
Manufacturer Part NoAPH-071-10-08-S
Newark Part No.40Y2095
Product RangeAPH Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $59.690 |
| 5+ | $56.210 |
| 10+ | $55.210 |
| 25+ | $54.550 |
| 50+ | $52.980 |
| 100+ | $49.820 |
| 250+ | $46.920 |
Price for:Each
Minimum: 1
Multiple: 1
$59.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEUROPEAN THERMODYNAMICS
Manufacturer Part NoAPH-071-10-08-S
Newark Part No.40Y2095
Product RangeAPH Series
Technical Datasheet
No. of Stages1 Stage
Cooling Power Pc23W
Current Max @ Diff Temperature Max6A
Voltage Max @ Diff Temperature Max8.6VDC
Length20mm
Width20mm
Depth3.13mm
Temperature Difference Max65°C
Product RangeAPH Series
Internal Resistance-
Lead Wires150mm, UL-Style 1569, Unstripped
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
6A
Length
20mm
Depth
3.13mm
Product Range
APH Series
Lead Wires
150mm, UL-Style 1569, Unstripped
Cooling Power Pc
23W
Voltage Max @ Diff Temperature Max
8.6VDC
Width
20mm
Temperature Difference Max
65°C
Internal Resistance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate