Print Page
APH-199-17-10-E
PELTIER MODULE, 195W, 50 X 50 X 3.4MM
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEUROPEAN THERMODYNAMICS
Manufacturer Part NoAPH-199-17-10-E
Newark Part No.40Y2103
Product RangeAPH Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $106.210 |
| 5+ | $99.990 |
| 10+ | $98.210 |
| 25+ | $97.050 |
| 50+ | $94.250 |
| 100+ | $88.650 |
| 250+ | $83.480 |
Price for:Each
Minimum: 1
Multiple: 1
$106.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEUROPEAN THERMODYNAMICS
Manufacturer Part NoAPH-199-17-10-E
Newark Part No.40Y2103
Product RangeAPH Series
Technical Datasheet
No. of Stages1 Stage
Cooling Power Pc195W
Current Max @ Diff Temperature Max14A
Voltage Max @ Diff Temperature Max24.1VDC
Length50mm
Width50mm
Depth3.4mm
Temperature Difference Max67°C
Product RangeAPH Series
Internal Resistance-
Lead Wires100mm, UL-Style 1569, Unstripped
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
14A
Length
50mm
Depth
3.4mm
Product Range
APH Series
Lead Wires
100mm, UL-Style 1569, Unstripped
Cooling Power Pc
195W
Voltage Max @ Diff Temperature Max
24.1VDC
Width
50mm
Temperature Difference Max
67°C
Internal Resistance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for APH-199-17-10-E
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate