Print Page
APHC-03502-MT
PELTIER MODULE, 5.2W, 8.8 X 11 X 2.16MM
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEUROPEAN THERMODYNAMICS
Manufacturer Part NoAPHC-03502-MT
Newark Part No.51Y4933
Product RangeAPHC
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $156.090 |
| 5+ | $146.770 |
| 10+ | $145.430 |
| 25+ | $143.200 |
| 50+ | $138.760 |
| 100+ | $130.630 |
| 250+ | $123.460 |
Price for:Each
Minimum: 1
Multiple: 1
$156.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEUROPEAN THERMODYNAMICS
Manufacturer Part NoAPHC-03502-MT
Newark Part No.51Y4933
Product RangeAPHC
Technical Datasheet
No. of Stages1 Stage
Cooling Power Pc5.2W
Current Max @ Diff Temperature Max1.8A
Voltage Max @ Diff Temperature Max4.4VDC
Length8.8mm
Width11mm
Depth2.16mm
Temperature Difference Max64°C
Product RangeAPHC
Internal Resistance2.1ohm
Lead Wires100mm, UL-Style 1569, Unstripped
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
1.8A
Length
8.8mm
Depth
2.16mm
Product Range
APHC
Lead Wires
100mm, UL-Style 1569, Unstripped
Cooling Power Pc
5.2W
Voltage Max @ Diff Temperature Max
4.4VDC
Width
11mm
Temperature Difference Max
64°C
Internal Resistance
2.1ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate