Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEUROQUARTZ
Manufacturer Part No32.000MHZ XO91050UITA
Newark Part No.15P4213
Product RangeXO91
Technical Datasheet
621 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.360 |
| 10+ | $2.810 |
| 25+ | $2.610 |
| 50+ | $2.410 |
| 100+ | $2.170 |
| 500+ | $1.980 |
| 1000+ | $1.730 |
| 2500+ | $1.560 |
Price for:Each
Minimum: 1
Multiple: 1
$3.36
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEUROQUARTZ
Manufacturer Part No32.000MHZ XO91050UITA
Newark Part No.15P4213
Product RangeXO91
Technical Datasheet
Frequency Nom32MHz
Frequency Stability + / -50ppm
Oscillator CaseSMD, 7mm x 5mm
Supply Voltage Nom3.3V
Product RangeXO91
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityCMOS / LSTTL
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Frequency Nom
32MHz
Oscillator Case
SMD, 7mm x 5mm
Product Range
XO91
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Frequency Stability + / -
50ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS / LSTTL
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate