Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerEXCELITAS TECH
Manufacturer Part NoVT43N3
Newark Part No.96F9263
Technical Datasheet
Dark Resistance Min500kohm
Voltage Rating400V
Light Resistance Range32kohm
Resistor Case / PackageRadial Leaded
No. of Pins2Pins
Power Rating400mW
Operating Temperature Min-40°C
Operating Temperature Max75°C
Product Range-
SVHCTo Be Advised
Product Overview
The VT43N3 is a 400mW wide dynamic Photoconductive Cell in ceramic housing. It is responsive to very low light levels (moonlight) and very high light levels (sunlight).
- Low noise and distortion
- Easy to use in both DC and AC circuits
Applications
Sensing & Instrumentation, Alternative Energy, Lighting
Technical Specifications
Dark Resistance Min
500kohm
Light Resistance Range
32kohm
No. of Pins
2Pins
Operating Temperature Min
-40°C
Product Range
-
Voltage Rating
400V
Resistor Case / Package
Radial Leaded
Power Rating
400mW
Operating Temperature Max
75°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
