Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerEXCELITAS TECH
Manufacturer Part NoVT50N3
Newark Part No.96F9264
Technical Datasheet
Voltage Rating300V
Dark Resistance Min1Mohm
Light Resistance Range32kohm
Resistor Case / PackageTO-8
No. of Pins2Pins
Power Rating500mW
Operating Temperature Min-40°C
Operating Temperature Max75°C
Product Range-
SVHCTo Be Advised
Product Overview
The VT50N3 is a LDR with 1MΩ dark resistance.
Applications
Industrial, Automation & Process Control
Technical Specifications
Voltage Rating
300V
Light Resistance Range
32kohm
No. of Pins
2Pins
Operating Temperature Min
-40°C
Product Range
-
Dark Resistance Min
1Mohm
Resistor Case / Package
TO-8
Power Rating
500mW
Operating Temperature Max
75°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
