New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Optoelectronics & Displays
                      3. Photo Diodes
                      4. Unamplified Photo Diodes
                      Print Page

                      VTB5051JH

                      Photodiode, 50 °, 250 pA, 920 nm, TO-5-3

                      EXCELITAS TECH VTB5051JH
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEXCELITAS TECH
                      Manufacturer Part NoVTB5051JH
                      Newark Part No.79K2461
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      136 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$25.200
                      10+$23.490
                      25+$22.880
                      50+$20.700
                      100+$19.600
                      250+$17.050
                      500+$16.560
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $25.20
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEXCELITAS TECH
                      Manufacturer Part NoVTB5051JH
                      Newark Part No.79K2461
                      Technical Datasheet

                      Data Sheet

                      No. of Pins3Pins
                      Diode Case StyleTO-5
                      Wavelength of Peak Sensitivity920nm
                      Angle of Half Sensitivity ±50°
                      Dark Current250pA
                      Operating Temperature Min-40°C
                      Operating Temperature Max110°C
                      Product Range-
                      Automotive Qualification Standard-
                      MSL-
                      SVHCTo Be Advised

                      Product Overview

                      The VTB5051JH is a Planar Silicon Photodiode designed to exhibit very high shunt resistance, a characteristic which leads to low offsets when used in high gain trans-impedance op-amp circuits. Chip is isolated from the case. The third lead allows the case to be grounded. Blue enhanced silicon photodiode in a three lead hermetic TO flat window package with 14.8mm² active area designed for spectral response between 320 and 1100nm. This series of P on N silicon planar photodiode has been designed for optimum response through the visible part of the spectrum. This photodiode is primarily intended to be used in photovoltaic mode but may be used with a small reverse bias.

                      • UV to IR spectral range
                      • Medium size active area
                      • Three lead package
                      • 1 to 2% Linearity over 7 to 9 decades
                      • Very low dark current

                      Applications

                      Sensing & Instrumentation, Metering, System Monitoring

                      Technical Specifications

                      No. of Pins

                      3Pins

                      Wavelength of Peak Sensitivity

                      920nm

                      Dark Current

                      250pA

                      Operating Temperature Max

                      110°C

                      Automotive Qualification Standard

                      -

                      SVHC

                      To Be Advised

                      Diode Case Style

                      TO-5

                      Angle of Half Sensitivity ±

                      50°

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      EOL Notices EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.