Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $461.170 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$461.17
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No0199000005
Newark Part No.95F755
Technical Datasheet
Product Range-
Product Overview
The 0199000005 is an Expanded Cable and Suppressor Kit contains a broad sampling of suppression cores to reduce conducted EMI over wires and cables.
Applications
Industrial
Contents
31-material/1-300MHz, 43-material/25-300MHz, 61-material/200-1000MHz (each of 6 pieces), 46-material/25-300MHz (16 pieces) Round cable cores, Clips (8 pieces), 31-material/1-300MHz (2 pieces), 43-material/25-300MHz (12 pieces) Flat cable cores, 43-material/25-300MHz (2 pieces), 46-material/25-300MHz (6 pieces), 61-material/200-1000MHz (4 pieces) Round cable snap-its, 43-material/25-300MHz (3 pieces) Flat cable snap-its.
Technical Specifications
Kit Contents
71-Pcs of Round & Flat Cable Cores, Round & Flat Cable Sap-Its, Clips
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate