| Quantity | Price |
|---|---|
| 100+ | $1.640 |
Product Overview
The 2643180751 is a flat cable EMI Suppression Core with 43-grade material used for inductive applications such as high frequency common-mode chokes. This NiZn is the most popular ferrite for suppression of conducted EMI from 20 to 250MHz. The flat cable suppression core can accommodate multi-conductors flat cables, in widths from 12.7 (0.50) up to 77mm (3). The flat cable suppression core, split or single core is controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. Centred, single turn impedance tests for the 43 material parts are performed on the 4193A vector impedance analyser. All tests are made with the shortest practical wire length.
- Minimum impedance is typically the listed value less 20%
Applications
Industrial
Technical Specifications
76ohm
300MHz
No SVHC (25-Jun-2025)
25MHz
-
Technical Docs (2)
Alternatives for 2643180751
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate