Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
1,917 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.625 |
| 25+ | $0.508 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$6.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2744045447
Newark Part No.69AK9550
Ferrite Bead Case / Package-
Impedance78ohm
DC Current Rating5A
Product Range-
DC Resistance Max1400µohm
Impedance Tolerance-
Product Length8.9mm
Product Width5.6mm
Product Height2.85mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Ferrite Bead Case / Package
-
DC Current Rating
5A
DC Resistance Max
1400µohm
Product Length
8.9mm
Product Height
2.85mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
78ohm
Product Range
-
Impedance Tolerance
-
Product Width
5.6mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability