Print Page
Image is for illustrative purposes only. Please refer to product description.
2,580 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.850 |
| 10+ | $0.622 |
| 25+ | $0.547 |
| 50+ | $0.496 |
| 100+ | $0.405 |
| 500+ | $0.348 |
| 1000+ | $0.344 |
| 2500+ | $0.343 |
Price for:Each
Minimum: 1
Multiple: 1
$0.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2944666671
Newark Part No.80AK6569
Ferrite Bead Case / PackageAxial Leaded
Impedance1.02kohm
DC Current Rating-
Product Range-
DC Resistance Max-
Impedance Tolerance-
Product Length10mm
Product Width-
Product Height-
Ferrite MountingThrough Hole
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Ferrite Bead Case / Package
Axial Leaded
DC Current Rating
-
DC Resistance Max
-
Product Length
10mm
Product Height
-
Operating Temperature Min
-55°C
Qualification
-
Impedance
1.02kohm
Product Range
-
Impedance Tolerance
-
Product Width
-
Ferrite Mounting
Through Hole
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate