Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 100+ | $18.510 |
| 250+ | $18.400 |
| 500+ | $18.270 |
Price for:Each
Minimum: 180
Multiple: 20
$3,331.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No38M2020AA1212
Newark Part No.44X1561
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialPolyester Film Covered Ferrite
Length120mm
Product Length120mm
Width120mm
Product Width120mm
Depth0.23mm
Product Depth0.23mm
Attenuation-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
EMI Shielding
Length
120mm
Width
120mm
Depth
0.23mm
Attenuation
-
SVHC
No SVHC (25-Jun-2025)
Gasket Material
Polyester Film Covered Ferrite
Product Length
120mm
Product Width
120mm
Product Depth
0.23mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate