Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIR-RITE
Manufacturer Part No38M3050AA0606
Newark Part No.44X1567
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 25+ | $10.260 |
Price for:Each
Minimum: 240
Multiple: 20
$2,462.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No38M3050AA0606
Newark Part No.44X1567
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialPolyester Film Covered Ferrite
Product Length60mm
Length60mm
Width60mm
Product Width60mm
Depth0.53mm
Product Depth0.53mm
Product Range-
Attenuation-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
60mm
Width
60mm
Depth
0.53mm
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Gasket Material
Polyester Film Covered Ferrite
Length
60mm
Product Width
60mm
Product Depth
0.53mm
Attenuation
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate