Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIR-RITE
Manufacturer Part No38M5040AA0606
Newark Part No.79X5405
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 50+ | $9.050 |
| 100+ | $8.880 |
| 250+ | $8.710 |
Price for:Each
Minimum: 90
Multiple: 30
$814.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No38M5040AA0606
Newark Part No.79X5405
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialPolymer Film
Length60mm
Product Length60mm
Product Width60mm
Width60mm
Depth0.43mm
Product Depth0.43mm
Product Range-
Attenuation-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
EMI Shielding
Length
60mm
Product Width
60mm
Depth
0.43mm
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Gasket Material
Polymer Film
Product Length
60mm
Width
60mm
Product Depth
0.43mm
Attenuation
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate