Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Quantity | Price |
---|---|
25+ | $20.030 |
50+ | $19.040 |
Price for:Each
Minimum: 48
Multiple: 48
$961.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Technical Specifications
Core Type
Toroid
For Use With
-
Effective Magnetic Path Length
167mm
Inductance Factor Al
1.1µH
SVHC
No SVHC (21-Jan-2025)
Core Size
73.65mm x 38.85mm x 12.7mm
Core Material Grade
43
Ae Effective Cross Section Area
21.5mm²
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate