Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFULLEON
Manufacturer Part NoAS/M/S/115/230/R
Newark Part No.31M4725
Product RangeAsserta MIDI Series
Your Part Number
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $204.590 |
| 5+ | $184.450 |
| 10+ | $172.430 |
| 25+ | $152.200 |
| 50+ | $138.480 |
| 100+ | $129.670 |
Price for:Each
Minimum: 1
Multiple: 1
$204.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFULLEON
Manufacturer Part NoAS/M/S/115/230/R
Newark Part No.31M4725
Product RangeAsserta MIDI Series
Technical Datasheet
Supply Voltage VAC230VAC
Supply Voltage VDC-
TonesMultiple Tones
Sound Pressure Level (SPL)110dB
IP / NEMA RatingIP66
Product RangeAsserta MIDI Series
Resonant Frequency-
Current Consumption120mA
External Depth132mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Supply Voltage VAC
230VAC
Tones
Multiple Tones
IP / NEMA Rating
IP66
Resonant Frequency
-
External Depth
132mm
Operating Temperature Max
70°C
Supply Voltage VDC
-
Sound Pressure Level (SPL)
110dB
Product Range
Asserta MIDI Series
Current Consumption
120mA
Operating Temperature Min
-20°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
