Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGENESIC
Manufacturer Part NoG3R40MT12J
Newark Part No.89AH0989
Product RangeG3R Series
Your Part Number
42 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $19.620 | $5.530 |
| 5+ | $18.670 | $5.530 |
| 10+ | $17.720 | $5.530 |
| 25+ | $17.020 | $5.530 |
| 50+ | $16.510 | $5.530 |
| 100+ | $16.000 | $5.530 |
| 250+ | $15.350 | $5.530 |
Price for:Each
Minimum: 1
Multiple: 1
$5.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGENESIC
Manufacturer Part NoG3R40MT12J
Newark Part No.89AH0989
Product RangeG3R Series
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Transistor PolarityN Channel
Continuous Drain Current Id75A
Drain Source Voltage Vds1.2kV
On Resistance Rds(on)0.04ohm
Drain Source On State Resistance0.04ohm
Transistor Case StyleTO-263 (D2PAK)
No. of Pins7Pins
Power Dissipation Pd374W
Rds(on) Test Voltage15V
Gate Source Threshold Voltage Max2.69V
Power Dissipation374W
Operating Temperature Max175°C
Product RangeG3R Series
SVHCLead
Technical Specifications
MOSFET Module Configuration
Single
Transistor Polarity
N Channel
Drain Source Voltage Vds
1.2kV
Drain Source On State Resistance
0.04ohm
No. of Pins
7Pins
Rds(on) Test Voltage
15V
Power Dissipation
374W
Product Range
G3R Series
Channel Type
N Channel
Continuous Drain Current Id
75A
On Resistance Rds(on)
0.04ohm
Transistor Case Style
TO-263 (D2PAK)
Power Dissipation Pd
374W
Gate Source Threshold Voltage Max
2.69V
Operating Temperature Max
175°C
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability