Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Product Information
ManufacturerGENESIC
Manufacturer Part No2N7635-GA
Newark Part No.46W5839
Technical Datasheet
Breakdown Voltage Vbr-
Gate Source Breakdown Voltage Max-
Zero Gate Voltage Drain Current Idss Min-
Zero Gate Voltage Drain Current Max-
Gate Source Cutoff Voltage Max-
Transistor Case StyleTO-257
Transistor TypeJFET
No. of Pins3 Pin
Channel TypeN Channel
Transistor MountingThrough Hole
Operating Temperature Max250°C
Qualification-
Product Range-
MSL-
SVHCLead
Product Overview
The 2N7635-GA is a Silicon Carbide JFET housed in isolated base-plate hermetic package. It offers 225°C maximum operating temperature, electrically isolated base plate, gate oxide free SiC switch and exceptional safe operating area. It designed for use with down hole oil drilling, geothermal instrumentation, solenoid actuators, general purpose high-temperature switching, amplifiers, solar inverters, switched-mode power supply and power factor correction applications.
- Excellent gain linearity
- Compatible with 5V TTL gate drive
- Temperature Independent switching performance
- Low output capacitance
- Positive temperature coefficient of RDS, ON
- Suitable for connecting an anti-parallel diode
- Compatible with Si MOSFET/IGBT gate drive ICs
- >20μs Short-circuit withstand capability
- Lowest-in-class conduction losses
- High circuit efficiency
- Minimal input signal distortion
- High amplifier bandwidth
Applications
Industrial, Power Management
Technical Specifications
Breakdown Voltage Vbr
-
Zero Gate Voltage Drain Current Idss Min
-
Gate Source Cutoff Voltage Max
-
Transistor Type
JFET
Channel Type
N Channel
Operating Temperature Max
250°C
Product Range
-
SVHC
Lead
Gate Source Breakdown Voltage Max
-
Zero Gate Voltage Drain Current Max
-
Transistor Case Style
TO-257
No. of Pins
3 Pin
Transistor Mounting
Through Hole
Qualification
-
MSL
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A001
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate