Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Product Information
ManufacturerGENESIC
Manufacturer Part No2N7637-GA
Newark Part No.46W5841
Technical Datasheet
Breakdown Voltage Vbr-
Gate Source Breakdown Voltage Max-
Zero Gate Voltage Drain Current Idss Min-
Zero Gate Voltage Drain Current Max-
Gate Source Cutoff Voltage Max-
Transistor Case StyleTO-257
Transistor TypeJFET
No. of Pins3 Pin
Channel TypeN Channel
Transistor MountingThrough Hole
Operating Temperature Max250°C
Qualification-
Product Range-
MSL-
SVHCLead
Technical Specifications
Breakdown Voltage Vbr
-
Zero Gate Voltage Drain Current Idss Min
-
Gate Source Cutoff Voltage Max
-
Transistor Type
JFET
Channel Type
N Channel
Operating Temperature Max
250°C
Product Range
-
SVHC
Lead
Gate Source Breakdown Voltage Max
-
Zero Gate Voltage Drain Current Max
-
Transistor Case Style
TO-257
No. of Pins
3 Pin
Transistor Mounting
Through Hole
Qualification
-
MSL
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate