Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerGENESIC
Manufacturer Part NoGA08JT17-247
Newark Part No.46W2773
Technical Datasheet
Breakdown Voltage Vbr-
Gate Source Breakdown Voltage Max-
Zero Gate Voltage Drain Current Max10µA
Zero Gate Voltage Drain Current Idss Min0.1µA
Gate Source Cutoff Voltage Max-
Transistor Case StyleTO-247AB
Transistor TypeJFET
Operating Temperature Max175°C
No. of Pins3 Pin
Channel TypeN Channel
Transistor MountingThrough Hole
Qualification-
Product Range-
MSL-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Breakdown Voltage Vbr
-
Zero Gate Voltage Drain Current Max
10µA
Gate Source Cutoff Voltage Max
-
Transistor Type
JFET
No. of Pins
3 Pin
Transistor Mounting
Through Hole
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Gate Source Breakdown Voltage Max
-
Zero Gate Voltage Drain Current Idss Min
0.1µA
Transistor Case Style
TO-247AB
Operating Temperature Max
175°C
Channel Type
N Channel
Qualification
-
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate