Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGENTEQ
Manufacturer Part No42L4223
Newark Part No.66F8220
Product Range42L Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
25+ | $22.810 |
50+ | $22.600 |
100+ | $22.400 |
250+ | $22.190 |
Price for:Each
Minimum: 25
Multiple: 1
$570.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGENTEQ
Manufacturer Part No42L4223
Newark Part No.66F8220
Product Range42L Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageAxial Leaded
Capacitance0.022µF
Capacitance Tolerance± 5%
Typical ApplicationsSnubber
Capacitor MountingThrough Hole
Voltage(AC)750V
Voltage(DC)3kV
Humidity Rating-
Capacitor TerminalsPC Pin
Lead Spacing-
dv/dt Rating2.75kV/µs
Peak Current60A
RMS Current (Irms)4A
ESR0.0284ohm
Product Diameter16.5mm
Product Length31mm
Product Width-
Product Height31mm
Ripple Current-
Output (kvar)-
Product Range42L Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.022µF
Typical Applications
Snubber
Voltage(AC)
750V
Humidity Rating
-
Lead Spacing
-
Peak Current
60A
ESR
0.0284ohm
Product Length
31mm
Product Height
31mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Axial Leaded
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
3kV
Capacitor Terminals
PC Pin
dv/dt Rating
2.75kV/µs
RMS Current (Irms)
4A
Product Diameter
16.5mm
Product Width
-
Ripple Current
-
Product Range
42L Series
Operating Temperature Max
105°C
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate