0
0 Items$0.00

Power Film Capacitors :

25 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
29M0523

RoHS

Date/Lot Code

Each
1+$2.540
25+$1.820
100+$1.540
250+$1.440
500+$1.340
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC Link
Through Hole
-
630V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
4A
0.0261ohm
31.5mm
11mm
19mm
B32674D Series
-40°C
105°C
AEC-Q200
19T3711

RoHS

Date/Lot Code

Each
1+$4.200
10+$2.990
25+$2.750
50+$2.510
100+$2.410
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
75V/µs
225A
4A
-
32mm
11mm
21mm
MKP1848 Series
-40°C
105°C
AEC-Q200
57X3324

RoHS

Date/Lot Code

Each
1+$3.140
10+$2.210
25+$2.180
50+$1.990
100+$1.910
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
85V/µs
170A
4A
0.023ohm
32mm
15mm
25mm
MKP1848C Series
-55°C
105°C
-
42Y0104

RoHS

Each
1+$2.620
25+$1.880
100+$1.590
250+$1.480
500+$1.380
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.68µF
± 10%
DC Link
Through Hole
-
875V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
4A
0.0315ohm
31.5mm
11mm
21mm
B32674D Series
-40°C
105°C
AEC-Q200
57X3334

RoHS

Date/Lot Code

Each
1+$4.560
10+$3.260
25+$3.010
50+$2.750
100+$2.650
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
65V/µs
195A
4A
0.02ohm
32mm
13mm
23mm
MKP1848C Series
-55°C
105°C
-
82AH1006

RoHS

Date/Lot Code

Each
1+$0.779
10+$0.465
25+$0.451
50+$0.435
100+$0.420
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
90V
160V
GRADE II (Test Condition A)
PC Pin
10mm
200V/µs
20A
4A
0.0159ohm
13mm
4mm
9mm
R75H Series
-55°C
125°C
AEC-Q200
50AK8335

RoHS

Each
1+$2.260
25+$1.570
100+$1.110
250+$1.090
500+$1.080
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
30V/µs
45A
4A
0.0398ohm
31.5mm
11mm
20mm
C4AF Series
-55°C
105°C
AEC-Q200
13AN1989

RoHS

Each
1+$1.630
10+$1.270
25+$1.160
50+$1.050
100+$0.930
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
22.5mm
90V/µs
90A
4A
0.025ohm
26.5mm
10mm
19.5mm
MKP1848E Series
-
125°C
AEC-Q200
13AN1984

RoHS

Each
1+$2.410
25+$1.650
100+$1.350
250+$1.220
500+$1.160
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1.2kV
-
PC Pin
27.5mm
70V/µs
70A
4A
0.032ohm
32mm
11mm
21mm
MKP1848E Series
-
125°C
AEC-Q200
33AH6655

RoHS

Date/Lot Code

Each
1+$1.590
10+$1.110
25+$1.020
50+$0.932
100+$0.842
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
22.5mm
3kV/µs
66A
4A
0.029ohm
26.5mm
6mm
15mm
R76H Series
-55°C
125°C
AEC-Q200
58AJ8029

RoHS

Each
1+$4.840
10+$3.630
25+$3.380
50+$3.130
100+$3.020
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
-
1.1kV
GRADE III (Test Condition B)
PC Pin
27.5mm
80V/µs
160A
4A
0.025ohm
32mm
15mm
24.5mm
BLH Series
-40°C
105°C
AEC-Q200
58Y5335

RoHS

Each
10+$0.440
25+$0.428
50+$0.416
100+$0.404
500+$0.342
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
90V
160V
GRADE II (Test Condition A)
PC Pin
10mm
200V/µs
20A
4A
0.0159ohm
13mm
4mm
9mm
R75 Series
-55°C
105°C
AEC-Q200
25AJ2810

RoHS

Each
10+$0.552
25+$0.537
50+$0.524
100+$0.509
500+$0.469
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
209A
4A
0.0289ohm
18mm
10mm
16mm
R76 Series
-55°C
110°C
AEC-Q200
68AK9863

RoHS

Each
10+$0.846
25+$0.808
50+$0.771
100+$0.733
500+$0.619
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
22.5mm
3kV/µs
66A
4A
0.029ohm
26.5mm
6mm
15mm
R76 Series
-55°C
105°C
AEC-Q200
29AK0911

RoHS

Each
1+$5.330
10+$3.900
25+$3.530
50+$3.160
100+$2.750
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
Radial Leaded
27.5mm
55V/µs
55A
4A
0.029ohm
31.5mm
24mm
12mm
MKP1848SE Series
-40°C
105°C
AEC-Q200
09AN4819

RoHS

Each
1+$1.930
10+$1.550
25+$1.440
50+$1.330
100+$1.200
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
22.5mm
90V/µs
90A
4A
0.025ohm
26.5mm
10mm
19.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4832

RoHS

Date/Lot Code

Each
1+$1.990
10+$1.600
25+$1.480
50+$1.370
100+$1.240
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
90A
4A
0.018ohm
26mm
8.5mm
18mm
MKP1848E Series
-
125°C
AEC-Q200
11AN6214

RoHS

Each
1+$4.100
10+$2.950
25+$2.720
50+$2.480
100+$2.270
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
PC Pin
27.5mm
60V/µs
180A
4A
0.023ohm
32mm
11mm
21mm
MKP1848C Series
-55°C
105°C
-
09AN4805

RoHS

Each
1+$2.040
10+$1.630
25+$1.520
50+$1.400
100+$1.260
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
Radial Box - 2 Pin
22.5mm
95V/µs
95A
4A
0.026ohm
26.5mm
10mm
19.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4833

RoHS

Each
1+$1.930
10+$1.550
25+$1.430
50+$1.330
100+$1.200
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
90A
4A
0.018ohm
26mm
8.5mm
18mm
MKP1848E Series
-
125°C
AEC-Q200
03AM7607

RoHS

Each
5+$2.470
25+$2.080
100+$1.940
250+$1.810
500+$1.640
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
AC Filter
Through Hole
310V
580V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
68V/µs
-
4A
0.0203ohm
31.5mm
11mm
21mm
B32754 Series
-40°C
105°C
-
09AN4810

RoHS

Each
1+$2.270
25+$1.920
100+$1.790
250+$1.660
500+$1.510
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
27.5mm
70V/µs
70A
4A
0.032ohm
32mm
11mm
21mm
MKP1848E Series
-
125°C
AEC-Q200
24W6419

RoHS

Each
1+$7.400
10+$5.660
25+$5.220
50+$4.760
100+$4.580
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
500V
-
Radial Leaded
27.5mm
30V/µs
150A
4A
0.013ohm
31.5mm
24mm
12mm
MKP1848S Series
-40°C
105°C
-
13AN1982

RoHS

Each
1+$1.580
10+$1.230
25+$1.130
50+$1.020
100+$0.903
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
22.5mm
95V/µs
95A
4A
0.026ohm
26.5mm
10mm
19.5mm
MKP1848E Series
-
125°C
AEC-Q200
17AN5164

RoHS

Each
5+$0.979
10+$0.498
25+$0.484
50+$0.470
100+$0.456
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
Snubber, Resonant Circuits, PFC
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
400V/µs
-
4A
0.0172ohm
18mm
7mm
12.5mm
B32652A Series
-40°C
110°C
AEC-Q200
1-25 of 25 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK