Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1538M14
Newark Part No.24B7431
Product Range1538 Series
Your Part Number
92 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $15.340 |
| 5+ | $13.970 |
| 10+ | $12.590 |
| 25+ | $11.650 |
| 50+ | $11.080 |
| 100+ | $10.440 |
| 250+ | $9.750 |
Price for:Each
Minimum: 1
Multiple: 1
$15.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1538M14
Newark Part No.24B7431
Product Range1538 Series
Technical Datasheet
Product Range1538 Series
Inductance150µH
DC Current Rating6.3A
DC Resistance Max0.046ohm
Inductance Tolerance± 10%
Self Resonant Frequency Min1.6MHz
Inductor Case StyleRadial Leaded
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
1538 Series
DC Current Rating
6.3A
Inductance Tolerance
± 10%
Inductor Case Style
Radial Leaded
Inductance
150µH
DC Resistance Max
0.046ohm
Self Resonant Frequency Min
1.6MHz
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
