Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No154G
Newark Part No.24B7476
Product Range153-159 Series
Technical Datasheet
90 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $22.540 |
| 5+ | $20.050 |
| 10+ | $17.560 |
| 25+ | $16.940 |
| 50+ | $16.200 |
| 100+ | $15.270 |
| 250+ | $14.880 |
Price for:Each
Minimum: 1
Multiple: 1
$22.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No154G
Newark Part No.24B7476
Product Range153-159 Series
Technical Datasheet
Product Range153-159 Series
Inductance9H
DC Current Rating40mA
DC Resistance Max700ohm
Inductance Tolerance± 15%
Self Resonant Frequency Min-
Inductor Case StyleChassis Mount
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
153-159 Series
DC Current Rating
40mA
Inductance Tolerance
± 15%
Inductor Case Style
Chassis Mount
Inductance
9H
DC Resistance Max
700ohm
Self Resonant Frequency Min
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate