Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $8.830 |
| 5+ | $8.490 |
| 10+ | $8.140 |
| 25+ | $7.770 |
| 50+ | $7.370 |
| 100+ | $6.870 |
| 250+ | $6.750 |
Price for:Each
Minimum: 1
Multiple: 1
$8.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
For Use With
NXP FRDM-KL02Z & FRDM-KL05Z Freedom Development Board
External Width
66mm
Enclosure Material
ABS
Product Range
-
External Height
28mm
External Depth
92mm
Body Color
Gray
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate