Need more?
| Quantity | Price |
|---|---|
| 1+ | $13.680 |
Product Information
Alternatives for FLICK-HAT-CASE
2 Products Found
Product Overview
Spice up your Flick HAT and Raspberry Pi with a stylish white and orange Flick HAT case! This vibrant and durable case is made up of three parts; an orange base and a white two piece lid. This lid can be used in two different setups in either an open or closed position, allowing you to hide your Raspberry Pi and Flick HAT, or keep it visible to the world. Flick can work through materials such as acrylic, wood and glass so our plastic case (even when the lid is in the closed position) will not negatively impact any of the fun you can have with Flick! The Flick HAT case features two knockout holes on the lid panels which can be pushed out with a pen. Four suction cups come as standard and can be installed in the knockout holes. The suction cups can be mounted on many different surfaces such as glass, plastic, or wood and still be removed easily.
- Dimensions: 89mm x 65mm x 28mm
Technical Specifications
Flick HAT and Raspberry Pi Devices
65mm
-
Flick
28mm
89mm
Orange, White
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate