Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No159T
Newark Part No.66F7277
Product Range153-159 Series
Technical Datasheet
128 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $63.510 |
5+ | $57.880 |
10+ | $52.250 |
25+ | $45.520 |
Price for:Each
Minimum: 1
Multiple: 1
$63.51
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No159T
Newark Part No.66F7277
Product Range153-159 Series
Technical Datasheet
Product Range153-159 Series
Inductance2.5H
DC Current Rating300mA
DC Resistance Max43ohm
Inductance Tolerance± 15%
Self Resonant Frequency Min-
Inductor Case Style-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
153-159 Series
DC Current Rating
300mA
Inductance Tolerance
± 15%
Inductor Case Style
-
Inductance
2.5H
DC Resistance Max
43ohm
Self Resonant Frequency Min
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate