Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No193LP
Newark Part No.51R4242
Product Range193 Series
Your Part Number
5 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $250.940 |
| 5+ | $249.340 |
| 10+ | $247.710 |
Price for:Each
Minimum: 1
Multiple: 1
$250.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No193LP
Newark Part No.51R4242
Product Range193 Series
Technical Datasheet
Product Range193 Series
Inductance5H
DC Current Rating300mA
DC Resistance Max55ohm
Inductance Tolerance± 15%
Self Resonant Frequency Min-
Inductor Case Style-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
193 Series
DC Current Rating
300mA
Inductance Tolerance
± 15%
Inductor Case Style
-
Inductance
5H
DC Resistance Max
55ohm
Self Resonant Frequency Min
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
