Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No196M4
Newark Part No.28Y0713
Product Range195-196 Series
Your Part Number
Technical Datasheet
7 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $95.180 |
| 5+ | $90.810 |
| 10+ | $86.450 |
| 25+ | $84.500 |
| 50+ | $83.330 |
| 100+ | $83.320 |
Price for:Each
Minimum: 1
Multiple: 1
$95.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No196M4
Newark Part No.28Y0713
Product Range195-196 Series
Technical Datasheet
Product Range195-196 Series
Inductance20mH
DC Current Rating4A
DC Resistance Max110mohm
Inductance Tolerance± 15%
Self Resonant Frequency Min-
Inductor Case StyleChassis Mount
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
195-196 Series
DC Current Rating
4A
Inductance Tolerance
± 15%
Inductor Case Style
Chassis Mount
Inductance
20mH
DC Resistance Max
110mohm
Self Resonant Frequency Min
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate