Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No196Q2
Newark Part No.28Y0714
Product Range195-196 Series
Your Part Number
Technical Datasheet
1 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $41.500 |
| 5+ | $41.090 |
| 10+ | $40.670 |
| 25+ | $39.650 |
| 50+ | $38.420 |
| 100+ | $38.100 |
| 250+ | $37.600 |
Price for:Each
Minimum: 1
Multiple: 1
$41.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No196Q2
Newark Part No.28Y0714
Product Range195-196 Series
Technical Datasheet
Product Range195-196 Series
Inductance40mH
DC Current Rating2A
DC Resistance Max0.24ohm
Inductance Tolerance± 15%
Self Resonant Frequency Min-
Inductor Case StyleChassis Mount
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
195-196 Series
DC Current Rating
2A
Inductance Tolerance
± 15%
Inductor Case Style
Chassis Mount
Inductance
40mH
DC Resistance Max
0.24ohm
Self Resonant Frequency Min
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate