Print Page
Image is for illustrative purposes only. Please refer to product description.

29 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $134.860 |
| 5+ | $134.060 |
| 10+ | $125.920 |
| 25+ | $125.390 |
| 50+ | $124.190 |
| 100+ | $123.650 |
Price for:Each
Minimum: 1
Multiple: 1
$134.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPJ864H
Newark Part No.50F8472
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialFiberglass
External Height - Metric203.2mm
External Width - Metric155mm
External Depth - Metric105mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 1, 2, 3, 4, 4X, 12, 13
External Height - Imperial8"
External Width - Imperial6.12"
External Depth - Imperial4.13"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PJ864H is a Junction Box made of moulded fibreglass polyester enclosure with clear cover is easily punched, cut or drilled. It is designed for use as instrument enclosures, electric, hydraulic or pneumatic control housings, electrical junction boxes or terminal wiring enclosures. It provides outstanding insulation and protection where equipment may be hosed down or be very wet. It is ideal in applications with high temperatures or highly corrosive environments. It has stainless steel mounting brackets and hardware is provided for mounting feet to the rear of the enclosure.
- IP66, NEMA-1, 2, 3, 4, 4X,12, 13 Protection rating
- Enhanced UV inhibitors protect against outdoor weathering
- Standard JIC sizes under 18" x 16"
- 10-32 Threaded brass inserts are provided for optional inner panel or terminal kit mounting
- Cover is fastened with captive stainless steel screws in threaded brass inserts
- Captive oil resistant gasket provides a positive seal
- Threaded brass inserts are provided for mounting feet to the rear of the enclosure
- Impact index of 6.78J (5ft/lb)
- -40 to 130°C Operating temperature range
Applications
Industrial
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
203.2mm
External Depth - Metric
105mm
Body Color
Gray
External Height - Imperial
8"
External Depth - Imperial
4.13"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Fiberglass
External Width - Metric
155mm
IP Rating
IP66
NEMA Rating
NEMA 1, 2, 3, 4, 4X, 12, 13
External Width - Imperial
6.12"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
