Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09 00 000 5101
Newark Part No.09WX9712
Your Part Number
Technical Datasheet
36 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.520 |
| 10+ | $14.290 |
| 25+ | $13.280 |
| 50+ | $12.420 |
| 100+ | $11.670 |
| 250+ | $11.030 |
Price for:Each
Minimum: 1
Multiple: 1
$15.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 09 00 000 5101 is a Strain Relief with grey metal cable gland. This special cable clamp has bell mouth cable fitting for use with standard hoods or housing.
- Fits 'Han' hoods
- Multiple knockout rubber seals
- IP67 Protection rating
Applications
Industrial
Technical Specifications
Thread Size
PG11
Cable Diameter Max
11mm
Gland Colour
Grey
Product Range
-
Cable Diameter Min
6mm
Cable Gland Material
Metal
IP / NEMA Rating
IP65
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate