Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09 00 000 5103
Newark Part No.09WX9558
Your Part Number
Technical Datasheet
40 In Stock
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.220 |
| 10+ | $14.750 |
| 25+ | $13.550 |
| 50+ | $12.560 |
| 100+ | $11.730 |
| 250+ | $11.010 |
| 500+ | $10.400 |
Price for:Each
Minimum: 1
Multiple: 1
$16.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Thread Size
PG16
Cable Diameter Max
16mm
Gland Colour
-
Product Range
-
Cable Diameter Min
10mm
Cable Gland Material
Metal
IP / NEMA Rating
IP65
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate