Print Page
Image is for illustrative purposes only. Please refer to product description.
9,381 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.253 |
| 10+ | $0.215 |
| 100+ | $0.185 |
| 500+ | $0.167 |
| 1000+ | $0.160 |
| 2500+ | $0.151 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoS1621-46R
Newark Part No.65AC6430
Technical Datasheet
Accessory TypeJumper Link
For Use WithPrinted Circuit Boards
No. of Positions2Positions
Pitch Spacing-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Jumper Link
No. of Positions
2Positions
Product Range
-
For Use With
Printed Circuit Boards
Pitch Spacing
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for S1621-46R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability