Print Page
Image is for illustrative purposes only. Please refer to product description.
16 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $100.910 |
| 15+ | $85.800 |
Price for:Each
Minimum: 1
Multiple: 1
$100.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No161-41301
Newark Part No.33P8081
Technical Datasheet
External Diameter - Imperial0.629"
External Diameter - Metric16mm
Wrap MaterialPolyethylene
Wrap ColorBlack
Reel Length (Imperial)98ft
Reel Length (Metric)30m
Bundle Dia Min - Imperial0.787"
Bundle Dia Max - Imperial5.905"
Bundle Dia Min - Metric20mm
Bundle Dia Max - Metric150mm
Product Range-
SVHCTo Be Advised
Technical Specifications
External Diameter - Imperial
0.629"
Wrap Material
Polyethylene
Reel Length (Imperial)
98ft
Bundle Dia Min - Imperial
0.787"
Bundle Dia Min - Metric
20mm
Product Range
-
External Diameter - Metric
16mm
Wrap Color
Black
Reel Length (Metric)
30m
Bundle Dia Max - Imperial
5.905"
Bundle Dia Max - Metric
150mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate