Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.220 |
| 200+ | $2.190 |
| 500+ | $2.150 |
| 1000+ | $2.090 |
| 2000+ | $2.050 |
| 5000+ | $2.010 |
Price for:1 Foot
Minimum: 100
Multiple: 100
$222.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No5NFP9C
Newark Part No.75Y5380
Technical Datasheet
External Diameter - Imperial1"
External Diameter - Metric25.4mm
Wrap MaterialPolyethylene
Wrap ColorNatural
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Bundle Dia Min - Imperial1"
Bundle Dia Max - Imperial7"
Bundle Dia Min - Metric25.4mm
Bundle Dia Max - Metric178mm
Product Range-
SVHCTo Be Advised
Technical Specifications
External Diameter - Imperial
1"
Wrap Material
Polyethylene
Reel Length (Imperial)
100ft
Bundle Dia Min - Imperial
1"
Bundle Dia Min - Metric
25.4mm
Product Range
-
External Diameter - Metric
25.4mm
Wrap Color
Natural
Reel Length (Metric)
30.5m
Bundle Dia Max - Imperial
7"
Bundle Dia Max - Metric
178mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
