Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $66.570 |
| 15+ | $56.610 |
Price for:Each
Minimum: 1
Multiple: 1
$66.57
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No161-64104
Newark Part No.33P7042
Technical Datasheet
External Diameter - Imperial0.315"
External Diameter - Metric8mm
Wrap MaterialPolypropylene
Wrap ColorWhite
Reel Length (Imperial)82ft
Reel Length (Metric)25m
Bundle Dia Min - Imperial0.276"
Bundle Dia Max - Imperial0.354"
Bundle Dia Min - Metric7mm
Bundle Dia Max - Metric9mm
Product Range-
SVHCTo Be Advised
Technical Specifications
External Diameter - Imperial
0.315"
Wrap Material
Polypropylene
Reel Length (Imperial)
82ft
Bundle Dia Min - Imperial
0.276"
Bundle Dia Min - Metric
7mm
Product Range
-
External Diameter - Metric
8mm
Wrap Color
White
Reel Length (Metric)
25m
Bundle Dia Max - Imperial
0.354"
Bundle Dia Max - Metric
9mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate