Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHOLSWORTHY - TE CONNECTIVITY
Manufacturer Part NoH89K09BYA
Newark Part No.34R3921
Product RangeHOLCO Series
Technical Datasheet
300 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.350 |
| 10+ | $1.140 |
| 25+ | $1.020 |
| 50+ | $0.972 |
| 100+ | $0.808 |
| 500+ | $0.786 |
| 1000+ | $0.750 |
| 2500+ | $0.720 |
Price for:Each
Minimum: 1
Multiple: 1
$1.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHOLSWORTHY - TE CONNECTIVITY
Manufacturer Part NoH89K09BYA
Newark Part No.34R3921
Product RangeHOLCO Series
Technical Datasheet
Resistance9.09kohm
Product RangeHOLCO Series
Power Rating250mW
Resistance Tolerance± 0.1%
Resistor Case / PackageAxial Leaded
Voltage Rating350V
Resistor TechnologyMetal Film
Temperature Coefficient± 15ppm/°C
Resistor TypeUltra Precision
Product Diameter2.5mm
Product Length7.2mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
9.09kohm
Power Rating
250mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
Ultra Precision
Product Length
7.2mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
HOLCO Series
Resistance Tolerance
± 0.1%
Voltage Rating
350V
Temperature Coefficient
± 15ppm/°C
Product Diameter
2.5mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability