Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 10+ | $18.830 |
| 25+ | $18.290 |
| 50+ | $17.900 |
| 100+ | $17.600 |
Price for:Each
Minimum: 10
Multiple: 1
$188.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No700-102AAC-B00
Newark Part No.67K3269
Technical Datasheet
RTD TypeComponent with Leads
RTD AccuracyClass 2B
Measured Temperature Min-70°C
Measured Temperature Max500°C
Resistance @ 0°C1kohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Wire Configuration-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 700-102AAC-B00 is an economical, miniature Temperature Sensor with thin film, platinum RTD and bare platinum-clad nickel wire, adjacent leads termination. The tolerances of the 700 series meet DIN class A, DIN class B and DIN class 2B industry-standards. Suitable for electronic assemblies and appliances.
- Linear resistance vs. temperature
- High accuracy
- Interchangeable
- Excellent stability
- Fast time response
- Wide temperature range
Applications
HVAC, Consumer Electronics, Automation & Process Control, Automotive, Sensing & Instrumentation
Warnings
Do not open/handle except at a static free workstation. Do not use products as safety/emergency stop devices or in any other application where failure of the product could result in personal injury.
Technical Specifications
RTD Type
Component with Leads
Measured Temperature Min
-70°C
Resistance @ 0°C
1kohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
-
Wire Configuration
-
SVHC
No SVHC (07-Jul-2017)
RTD Accuracy
Class 2B
Measured Temperature Max
500°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
-
Cable Termination
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
